
Manufacturer Part #
R5DBLKBLKHF0
R5 Series 15 A DPDT On-Off-On Quick Connect Panel Mount Rocker Switch
Product Specification Section
E-Switch R5DBLKBLKHF0 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
E-Switch R5DBLKBLKHF0 - Technical Attributes
Attributes Table
Switch Operation: | On-Off-On |
Circuitry: | DPDT |
Current Rating: | 15A |
Termination Style: | Quick Connect |
Contact Material: | Silver |
Mounting Method: | Panel Mount |
Features & Applications
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
14 Weeks
Quantity
Unit Price
75
$1.89
150
$1.87
225
$1.86
300
$1.85
375+
$1.83
Product Variant Information section
Available Packaging
Package Qty:
75 per Bulk
Mounting Method:
Panel Mount