JWL21RA2A in Bag by NKK Switches | Rocker Switches | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

JWL21RA2A

JW Series 16 A DPDT On-None-Off Quick Connect / Solder Lug Rocker Switch

ECAD Model:
Mfr. Name: NKK Switches
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
NKK Switches JWL21RA2A - Technical Attributes
Attributes Table
Switch Operation: On-None-Off
Circuitry: DPST
Current Rating: 16A
Termination Style: Solder Lug
Contact Material: Silver
Rated Voltage (VAC): 250VAC
Voltage Rating: 72V
Insulation Resistance: 1000MΩ
Actuation Force: 10N
Contact Plating: Silver
Actuator Style: Concave
Dielectric Withstanding Voltage: 4000V
Operating Temperature: -25°C to +70°C
Dimension: L  32mm x W  23mm x H  29mm
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
4,237
Factory Lead Time:
20 Weeks
Minimum Order:
25
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$293.25
USD
Quantity
Unit Price
1
$12.14
4
$11.96
10
$11.85
25
$11.73
40+
$11.56
Product Variant Information section