KS11R22CQD in Bag by C&K | Pushbutton Switches | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

KS11R22CQD

KS Series SPST Off-Momentary Single Pole Key Switch

ECAD Model:
Mfr. Name: C&K
Standard Pkg:
Product Variant Information section
Date Code: 2442
Product Specification Section
C&K KS11R22CQD - Technical Attributes
Attributes Table
Rated Voltage (VAC): 50VAC
Rated Voltage: 50V
Contact Current-Max: 0.025A
Switch Operation: Off-Mom
Circuitry: SPST
Insulation Resistance: 10GΩ
Cap Color: Black
Actuator Style: Square Button
Termination Style: PCB
Operating Temperature: -30°C to +65°C
Contact Plating: Silver
Mounting Method: Through Hole
Pricing Section
Global Stock:
7,500
USA:
7,500
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
100
Multiple Of:
100
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$130.00
USD
Quantity
Unit Price
100
$1.30
200
$1.28
400
$1.27
500+
$1.25
Product Variant Information section