30-601 RED in Bag by Grayhill | Pushbutton Switches | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

30-601 RED

30 Series Momentary SPST Red Panel Mount Solder Lug Pushbutton Switch

ECAD Model:
Mfr. Name: Grayhill
Standard Pkg:
Product Variant Information section
Date Code: 2410
Product Specification Section
Grayhill 30-601 RED - Technical Attributes
Attributes Table
Contact Current-Max: 1A
Switch Operation: Off-Mom
Circuitry: SPST
Illumination Color: No
Actuator Style: Plunger
Termination Style: Solder Lug
Mounting Method: Panel Mount
Pricing Section
Global Stock:
1,221
USA:
1,221
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$3.30
USD
Quantity
Unit Price
1
$3.30
10
$3.24
25
$3.19
75
$3.13
150+
$3.06
Product Variant Information section