
Manufacturer Part #
1825027-8
Micro Miniature Blue SPST Round Button On-Off Momentary Pushbutton Switch
Product Specification Section
TE Connectivity 1825027-8 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
File
Date
Specification Change
10/27/2023 Details and Download
Description of ChangesTE has decided to make an upgrade on the Cold temperature tolerance for the listed part numbers. This does not change anything in the actual part, this upgrade was tested with satisfactory results. It was: Storage temperature:-30 C, Operating Temperature: -20 C. Now is: Storage temperature:-40 C, Operating Temperature: -40 C.Reason for Changes:To increase Customer Satisfaction.
Part Status:
Active
Active
TE Connectivity 1825027-8 - Technical Attributes
Attributes Table
Rated Voltage: | 24V |
Contact Current-Max: | 0.05A |
Switch Operation: | On-Off-Mom |
Circuitry: | SPST |
Insulation Resistance: | 100MΩ |
Illumination Color: | Blue |
Cap Color: | Black |
Actuator Style: | Round Button |
Operating Temperature: | -35°C to +85°C |
Contact Plating: | Silver |
Mounting Method: | Through Hole |
Features & Applications
Pricing Section
Global Stock:
53,310
USA:
53,310
On Order:
0
Factory Lead Time:
20 Weeks
Quantity
Unit Price
1
$0.0873
250
$0.0851
750
$0.0826
1,500
$0.081
4,000+
$0.0764
Product Variant Information section
Available Packaging
Package Qty:
1000 per Bag
Mounting Method:
Through Hole