218-8LPST in Tube by CTS | Dip Switches | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

218-8LPST

218 Series SPST 8 Position Auto Placeable Half Pitch Surface Mount DIP Switch

ECAD Model:
Mfr. Name: CTS
Standard Pkg:
Product Variant Information section
Date Code: 2235
Product Specification Section
CTS 218-8LPST - Technical Attributes
Attributes Table
Type: Dip
No of Positions: 8
Circuitry: SPST
Actuator Style: Low Profile
Termination Style: Gull Wing
Sealed Option: Sealed
Contact Resistance: 100mΩ
Voltage Rating: 24V
Current Rating: 25mA
Insulation Resistance: 100MΩ
Terminal Pitch: 1.27mm
Operating Temp Range: -55°C to +85°C
Mounting Method: Surface Mount
Features & Applications

The 218 Series SPST(single Pole Single Through) is a DIP Switch. it has 8 Position Auto Placeable Half Pitch  Surface Mount device.

Features:

  • Optimized Mechanical Features
    • Removable tape seal to withstand IR vapor phase or wave soldering temperatures and board washing
    • Gull-wing and "J" bend terminal configurations
    • Low profile actuators prevent accidental actuation
    • SPST configuration available
  • Optimized Contact System
    • Redundant, wiping contact
    • Contactor does not deflect during actuation
    • 0.6 mm/.024" actuator travel
  • Materials
    • High temperature materials (UL94V-0) Gold flash coated terminals
    • RoHS Compliant
    • Gold plated beryllium copper contacts

Read More...
Pricing Section
Global Stock:
2,930
USA:
2,930
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
4 Weeks
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$0.75
USD
Quantity
Unit Price
1
$0.75
30
$0.73
100
$0.705
200
$0.695
500+
$0.66
Product Variant Information section