Manufacturer Part #
AZ822-2C-12DSE
AZ822 Series Subminiature 2 A DPDT 12 VDC PCB Through Hole DIP Signal Relay
American Zettler AZ822-2C-12DSE - Product Specification
Shipping Information:
ECCN:
PCN Information:
Part Status:
American Zettler AZ822-2C-12DSE - Technical Attributes
Contact Form: | DPDT (2 Form C) |
Nominal Coil Voltage: | 12V |
Contact Current-Max: | 2A |
Termination Style: | PCB |
Package Style: | DIP-8 |
Mounting Method: | Through Hole |
Features & Applications
Because of their high reliability, American Zettler relays are used in a wide range of demanding applications including telecommunications systems, computer peripheral and office automation equipment, home appliances, security systems, test and measurement devices, industrial controls and many other types of electric and electronic equipment. FEATURES
• Low profile for compact board spacing
• DC coils to 48 VDC
• Life expectancy to 10 million operations
• Standard PC 0.1" grid terminal spacing
• Fits standard 16 pin IC socket
• Epoxy sealed for automatic wave soldering and cleaning
• Meets FCC Part 68.302 1500 V lightning surge
• Meets FCC Part 68.304 1000 V dielectric
• UL, CUR file E43203
Available Packaging
Package Qty:
25 per Box
Package Style:
DIP-8
Mounting Method:
Through Hole