AGQ210A4H in Tube by Panasonic Industry | Signal Relays | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

AGQ210A4H

AGQ Series High Sensitivity 1 A DPDT 4.5 VDC Latching 1 Coil SMT Signal Relay

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Panasonic Industry AGQ210A4H - Technical Attributes
Attributes Table
Contact Form: DPDT (2 Form C)
Nominal Coil Voltage: 4.5V
Contact Current-Max: 1A
Termination Style: Gull Wing
Mounting Method: Surface Mount
Features & Applications

The AGQ Series High Sensitivity 1 A DPDT 4.5 VDC Latching 1 Coil Signal Relay

Features:

  • Small footprint saves space
    • 10.6mm (L) × 7.2mm (W) (0.417in (L) × 0.283in (W)) provides space savings. 
  • High sensitivity single side stable type (Nominal operating power: 100 mW)
  • Outstanding surge resistance.
  • Use of twin crossbar contacts ensures high contact reliability.
  • Increased packaging density
  • Nominal operating power: 140 mW
  • Outstanding vibration and shock resistance.
  • Functional shock resistance: 750m/s2
  • Destructive shock resistance: 1,000m/s2
  • Functional vibration resistance: 10 to 55Hz
  • Destructive vibration resistance: 10 to 55Hz
  • Sealed construction allows automatic washing

Applications:

  • Telephone switchboard
  • Telecommunications equipment
  • Security
  • Measurement equipment
  • Consumer electronic and audio visual equipment.?
Read More...
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
50
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$53.00
USD
Quantity
Unit Price
1
$1.09
30
$1.06
75
$1.04
200
$1.01
400+
$0.96
Product Variant Information section