PDS-408G/AC-US in Box by Microchip | Power over Ethernet PoE | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

PDS-408G/AC-US

PDS-408G Series 8 + 3 Ports 480 W Digital Ceiling PoE Switch

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip PDS-408G/AC-US - Technical Attributes
Attributes Table
Type: Digital Ceiling
Input Voltage: 100V to 240V
Rated Power: 480W
Operating Temperature: 0°C to 40°C
Storage Temperature Range: -40°C to +70°C
Length: 443mm
Width: 291mm
Height - Max: 44.4mm
Mounting Method: Chassis Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
5
Multiple Of:
5
Total
$4,875.40
USD
Quantity
Unit Price
5+
$975.08
Product Variant Information section