text.skipToContent text.skipToNavigation

Manufacturer Part #

PSOT15C-LF-T7

PSOT15C Series 1 Ch 30 Vcl 16.7 Vbr 60 pF Bidirectional TVS Array - SOT-23

ECAD Model:
Mfr. Name: ProTek Devices
Standard Pkg:
Product Variant Information section
Date Code: 2427
Product Specification Section
ProTek Devices PSOT15C-LF-T7 - Technical Attributes
Attributes Table
Breakdown Voltage-Min: 16.7V
Clamping Voltage-Max: 24V/30V
Directional: Bi-Directional
Power Dissipation: 500W
Package Style:  SOT-23 (SC-59,TO-236)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
6,000
USA:
6,000
6,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
3000
Multiple Of:
3000
Total
$660.00
USD
Quantity
Web Price
3,000
$0.22
6,000
$0.215
9,000
$0.21
12,000
$0.21
15,000+
$0.205
Product Variant Information section