text.skipToContent text.skipToNavigation

Manufacturer Part #

SL1002A090SM

SL1002A Series 108 V 5 kA Surface Mount Two Terminal Gas Discharge Tube

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Date Code: 2347
Product Specification Section
Littelfuse SL1002A090SM - Technical Attributes
Attributes Table
No of Pins: 2
Breakdown Voltage-Min: 72V
Breakdown Voltage-Max: 108V
AC Discharge Current-Nom: 5A
Impulse Discharge Current: 5kA
Insulation Resistance: 1000MΩ
Capacitance: 1.2pF
Rated Voltage: 90V
Glow Voltage: 60V to 140V
Glow Current (ARC): 0.5A
Operating Temp Range: -40°C to +90°C
Storage Temperature Range: -40°C to +90°C
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
3,000
USA:
1,000
Germany (Online Only):
2,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
1000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$550.00
USD
Quantity
Web Price
1,000
$0.55
2,000
$0.535
3,000
$0.53
4,000
$0.525
5,000+
$0.51