text.skipToContent text.skipToNavigation

Manufacturer Part #

STEF01FTR

STEF01 Series 48 V 4 A Fully Programmable Universal Electronic Fuse - HTSSOP-14

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
STMicroelectronics STEF01FTR - Technical Attributes
Attributes Table
Voltage Rating: 48V
Current Rating: 4A
Resistance: 30mΩ
Operating Temp Range: -40°C to +125°C
Average Bias Current-Max: 0.4mA
Storage Temperature Range: -65°C to +150°C
Package Style:  HTSSOP-14
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$2,850.00
USD
Quantity
Web Price
2,500+
$1.14
Product Variant Information section