2D8UL in Box by Altech Corporation | Circuit Breakers | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

2D8UL

UL Series 2 Pole 8 A 277 VAC D-Trip Din Rail Circuit Breaker

ECAD Model:
Mfr. Name: Altech Corporation
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Altech Corporation 2D8UL - Technical Attributes
Attributes Table
No of Poles: 2
Rated Current: 8A
Type: Thermal Magnetic
Mounting Method: DIN Rail Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
837
Factory Lead Time:
20 Weeks
Minimum Order:
6
Multiple Of:
6
Total
$285.00
USD
Quantity
Unit Price
6
$47.50
12
$47.00
18+
$46.50