text.skipToContent text.skipToNavigation

Manufacturer Part #

STM8L-DISCOVERY

Discovery Kit Board for STM8L Ultra Low Power MCU with LCD Controller

Product Specification Section
STMicroelectronics STM8L-DISCOVERY - Technical Attributes
Attributes Table
Application Type: Embedded Control
Core Supported: STM8
Features & Applications

The STM8L-DISCOVERY is a Discovery kit for the STM8L ultra low power MCUs with LCD controller features and to develop and share your applications.

It is based on an STM8L152C6T6 and includes an ST-Link embedded debug tool interface, LCD (24 segments, 4 commons), LEDs and push buttons.

Features:

  • STM8L152C6T6 microcontroller, 32 KB Flash, 2 KB RAM, 1 KB EEPROM in 48-pin LQFP
  • On-board ST-Link with selection mode switch to use the kit as a stand-alone ST-Link (with SWIM connector for programming and debugging)
  • Two red LEDs; LD1 for USB communication, LD2 for 3.3 V power on
  • Designed to be powered by USB or an external supply of 5 V or 3.3 V
  • Can supply target application with 5 V and 3 V
  • Two user LEDs, LD3 and LD4 (green and blue)
  • Two push buttons (User and Reset)
  • IDD current measurement
  • LCD 28-pin DIP (24 segments, 4 commons)
  • Extension header for all QFP48 I/Os for quick connection to prototyping board for easy probing
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
N/A
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$10.37
USD
Quantity
Web Price
1
$10.37
4
$10.23
15
$10.09
25
$10.04
50+
$9.88