text.skipToContent text.skipToNavigation

Manufacturer Part #

STM8A-DISCOVERY

Discovery Kit for the STM8AF and STM8AL Automotive Series

Product Specification Section
STMicroelectronics STM8A-DISCOVERY - Technical Attributes
Attributes Table
Application Type: Programmer/Debugger/Software
Core Supported: STM8AF/STM8AL
Features & Applications

The STM8A-DISCOVERY is a STM8AF and STM8AL discovery kit demos LIN and a segment LCD using the STM8AL3L68.

The STM8A-DISCOVERY helps user discover the STM8AF and STM8AL automotive microcontroller family features and develop your applications through two dedicated application boards that can be connected together via a LIN network.

The STM8AF board can perform both CAN and LIN communications with the MCU powered at 5 V and is ready to be connected into a network with its integrated transceiver.

Features:

  • On-board ST-LINK/V2 included for debugging and programming
  • Board power supply: through 5 V USB bus
  • Internal dual ST662A step-up converter building the 12 Vdc when powered by USB port
  • External application power supply VBAT (up to 14 Vdc)
  • 16 MHz HSE XTAL crystal oscillator
  • L99PM62GXP power management IC with LIN and high speed CAN with SPI control interface and high-side drivers
  • Two push buttons (USER1 and USER2)
  • Extension header for L99PM62GXP including relays, high-side outputs and wake-up capabilities
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$26.25
USD
Quantity
Web Price
1
$26.25
3
$25.90
5
$25.73
20
$25.29
30+
$25.00