text.skipToContent text.skipToNavigation

Manufacturer Part #

STM8/128-EV/TS

STM8S Touch Sensing Evaluation Board

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code: 1412
Product Specification Section
STMicroelectronics STM8/128-EV/TS - Technical Attributes
Attributes Table
Application Type: Touch Sensing
Core Supported: STM8
Features & Applications

The STM8S Series is a touch sensing evaluation kit (STM8/128-EV/TS) enables designers, who are familiar with standard STM8S microcontrollers, to create higher-end look-and-feel user interfaces by replacing conventional electromechanical switches with touch sensing controls.

Designers can thus combine touch sensing functions with traditional MCU features such as communication, LED control, beeper, LCD control, and so on.

The kit contains an STM8/128-EVAL board, and an STM8S touch sensing evaluation daughterboard (STM8Sxxx-TS1) which provides an evaluation platform for the resistor-capacitor acquisition principle.

The touch sensing library is a complete, free source-code solution to transform any 8-bit STM8 microcontroller into a capacitive touchkey controller.

Features:

  • Evaluation kit composed of:
    • STM8/128-EVAL evaluation board
    • STM8Sxxx-TS1 daughterboard
  • Touch-sensing interface offering 5 touchkeys and 1 slider
  • LCD display to report touchkeys, slider status and parameters
  • Configurable operation: debounce, low-power mode duration, recalibration time-out, slider resolution.
  • Touch sensing library featuring:
    • RC acquisition principle
    • Supports up to 24 capacitive sensing touchkeys
    • Supports up to 2 capacitive sensing wheels or sliders using 5 or 8 channels
    • Supports of active shield
    • Low BOM with only 1 I/O per channel + 1 I/O to control the load resistor.
    • Up to 8-bit resolution wheel/slider using 8 channels
    • Advanced processing featuring: Autocalibration, Debounce filtering, Environment control system (ECS), detection exclusion system
  • – Free C source code library
Pricing Section
Global Stock:
1
USA:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$187.69
USD
Quantity
Web Price
1
$187.69
2
$185.36
3
$184.01
5
$182.33
10+
$178.75
Product Variant Information section