text.skipToContent text.skipToNavigation

Manufacturer Part #

Q65113A0974

GA CSHPM1.23-KULQ-W3-0-350-R18 OSLON SSL 150 Gx CSHPM1, Red-Orange, 160lm/W 3030

ECAD Model:
Mfr. Name: ams OSRAM
Standard Pkg:
Date Code: 2322
Product Specification Section
ams OSRAM Q65113A0974 - Technical Attributes
Attributes Table
Package Type: 3030 (HP)
Dimensions: 3.1 x 3.1 mm
Color: Red-Orange
Minimum Flux: 104lm
Typical Flux: 116.5lm
Nominal Current: 350mA
Maximum Current: 1000mA
Test Temperature: 25°C
Maximum Temperature: 135°C
Application 1: Standard Indoor
Application 2: Standard Outdoor
Part Number Aliases: GA CSHPM1.23-KULQ-W3-0-350-R18
Pricing Section
Global Stock:
1,800
Germany (Online Only):
1,800
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
600
Multiple Of:
600
Total
$318.00
USD
Quantity
Web Price
600
$0.53
1,200
$0.515
1,800
$0.51
2,400
$0.505
3,000+
$0.49