Manufacturer Part #
Q65112A6878
GW PUSTA1.PM-PAPC-XX55-1-1050 OSCONIQ P 3737 GW PUSTA1 (3W), 4000K 70CRI, 170lm
Product Specification Section
ams OSRAM Q65112A6878 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
ams OSRAM Q65112A6878 - Technical Attributes
Attributes Table
Package Type: | 3737 |
Dimensions: | 3.7 x 3.7 mm |
Color: | Neutral White |
CCT: | 4000K |
CRI: | 70 |
Minimum Flux: | 480lm |
Typical Flux: | 490lm |
Nominal Current: | 1050mA |
Maximum Current: | 3000mA |
Test Temperature: | 85°C |
Maximum Temperature: | 150°C |
Application 1: | Standard Indoor |
Application 2: | Standard Outdoor |
Part Number Aliases: | GW PUSTA1.PM-PAPC-XX55-1-1050 |
Pricing Section
Global Stock:
9,000
USA:
9,000
On Order:
0
Factory Lead Time:
22 Weeks
Quantity
Web Price
600+
$0.94
Product Variant Information section
Available Packaging
Package Qty:
600 per Reel