text.skipToContent text.skipToNavigation

Manufacturer Part #

Q65112A6877

GW PUSTA1.PM-PAPC-XX53-1-1050 OSCONIQ P 3737 GW PUSTA1 (3W), 5000K 70CRI, 180lm

ECAD Model:
Mfr. Name: ams OSRAM
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
ams OSRAM Q65112A6877 - Technical Attributes
Attributes Table
Color: Cool White
CCT: 5000K
Minimum Flux: 480lm
Maximum Current: 3A
Test Temperature: 85°C
Maximum Temperature: 135°C
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
22 Weeks
Minimum Order:
1200
Multiple Of:
600
Total
$1,152.00
USD
Quantity
Web Price
600+
$0.96
Product Variant Information section