Manufacturer Part #
929001729113
Fortimo DLM Flex L2 G2 36up 3000K 80CRI 2400lm 150lm/W
Product Specification Section
Signify North America 929001729113 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Signify North America 929001729113 - Technical Attributes
Attributes Table
Board Type: | Fortimo DLM Flex L2 |
Color: | Warm White |
CCT: | 3000K |
CRI: | 80 |
Minimum Flux: | 2197lm |
Typical Flux: | 2441lm |
Nominal Current: | 485mA |
Maximum Current: | 1200mA |
Typical Forward Voltage: | 33.9V |
Test Temperature: | 85°C |
Application 1: | General Lighting |
Dimension: | 78 x 66 mm |
Pricing Section
Global Stock:
7
USA:
7
On Order:
0
Factory Lead Time:
8 Weeks
Quantity
Web Price
1
$8.63
4
$8.52
15
$8.41
30
$8.35
75+
$8.22
Product Variant Information section
Available Packaging
Package Qty:
1 per Bulk