text.skipToContent text.skipToNavigation

Manufacturer Part #

929001764413

Fortimo LED Strip FlexTune 5.5in 550lm LV5 2700-6500K 80CRI 170lm/W

ECAD Model:
Mfr. Name: Signify North America
Standard Pkg:
Date Code:
Product Specification Section
Signify North America 929001764413 - Technical Attributes
Attributes Table
Board Type: 0.5ft Slim Board
Color: Tunable White
CCT: 2700K to 6500K
CRI: 80
Minimum Flux: 470lm
Typical Flux: 510lm
Nominal Current: 77mA
Maximum Current: 163mA
Typical Forward Voltage: 39.9V
Test Temperature: 45°C
Application 1: Tunable White
Dimension: 140 x 20 mm
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
56
Multiple Of:
56
Total
$226.24
USD
Quantity
Web Price
56
$4.04
112
$3.95
168
$3.90
224+
$3.84