H11A1M in Tube by onsemi | Isolation Components / Optocouplers | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

H11A1M

DIP6 Through Hole Single Channel 30 V 4170 VAC (RMS) Phototransistor Optocoupler

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code: 2445
Product Specification Section
onsemi H11A1M - Technical Attributes
Attributes Table
No of Channels: 1
Isolation Voltage-RMS: 4170V
Output Voltage-Max: 30V
CTR-Min: 50%
Operating Temp-Max: 100°C
Package Style:  DIP-6
Mounting Method: Through Hole
Features & Applications

The H11A1M is a general purpose optocouplers consist of a galliumarsenide infrared emitting diode driving a silicon phototransistorin a 6-pin dual in-line package.

Features:

  • UL recognized (File # E90700, Volume 2)
  • VDE recognized (File # 102497)– Add option V (e.g., 4N25VM)

Applications:

  • Power supply regulators
  • Digital logic inputs
  • Microprocessor inputs
Read More...
Pricing Section
Global Stock:
7,025
USA:
7,025
13,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$0.17
USD
Quantity
Unit Price
1
$0.166
200
$0.162
750
$0.158
2,500
$0.155
10,000+
$0.148
Product Variant Information section