ECC204-SSVDA-T in Reel by Microchip | Smartcard Interface | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

ECC204-SSVDA-T

ECC204 Series 5.5 V I2C Interface Cryptographic Authentication IC - SOIC-8

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip ECC204-SSVDA-T - Technical Attributes
Attributes Table
Frequency-Max: 400kHz
Supply Voltage: 1.65V to 5.5V
Memory Density: 512b
Program Memory Type: EEPROM
InterfaceType / Connectivity: I2C
Operating Temp Range: -40°C to +105°C
Storage Temperature Range: -65°C to +150°C
Package Style:  SOIC-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
6 Weeks
Minimum Order:
3300
Multiple Of:
3300
Total
$1,303.50
USD
Quantity
Unit Price
3,300+
$0.395
Product Variant Information section