PCF2123BS/1,518 in Reel by NXP | Real Time Clocks | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

PCF2123BS/1,518

PCF2123 Series 5.5 V 6.25 Mbit 3 Wire SPI Bus Real Time Clock/Calendar - HVQFN16

ECAD Model:
Mfr. Name: NXP
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
NXP PCF2123BS/1,518 - Technical Attributes
Attributes Table
Interface: 3-Wire SPI
Supply Voltage-Nom: 1.1V to 5.5V
Temperature Grade: Industrial
Package Style:  HVQFN-16
Mounting Method: Surface Mount
Features & Applications

The PCF2123BS/1,518 is a Part of PCF2123 Series, CMOS Real-Time Clock (RTC) and calendar optimized for low power applications

Features:

  • Real time clock provides year, month, day, weekday, hours, minutes, and seconds based on a 32.768 KHz quartz crystal
  • Low backup current while running: typical 100 nA at VDD = 2.0 V and Tamb = 25 ?
  • Resolution seconds to years
  • Watchdog functionality
  • Freely programmable timer and alarm with interrupt capability
  • Clock operating voltage 1.1 V to 5.5 V
  • 3 line SPI-bus with separate, but combinable data input and output
  • Serial interface at VDD = 1.6 V to 5.5 V
  • 1 second or 1 minute interrupt output
  • Integrated oscillator load capacitors for CL = 7 pF
  • Internal Power-On Reset (POR)
  • Open-drain interrupt and clock output pins
  • Programmable offset register for frequency adjustment

Applications:

  • Time keeping application
  • Battery powered devices
  • Metering
  • High duration timers
  • Daily alarms
  • Low standby power applications
Read More...
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
16 Weeks
Minimum Order:
6000
Multiple Of:
6000
Total
$3,450.00
USD
Quantity
Unit Price
6,000+
$0.575
Product Variant Information section