![](/_ui/responsive/common/images/spinner.gif)
Manufacturer Part #
MC74LCX74DTR2G
74LCX Series 2.3 to 3.6 V CMOS Dual D-Type Flip-Flop - TSSOP-14
Product Specification Section
onsemi MC74LCX74DTR2G - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
onsemi MC74LCX74DTR2G - Technical Attributes
Attributes Table
Logic Circuit: | Flip-Flop |
Family: | VCX/LCX |
No of Functions / Channels: | 2 |
Output Characteristics: | Differential |
Supply Voltage-Nom: | 2.3V to 3.6V |
Supply Current: | ±100mA |
Propagation Delay: | 8.4ns |
Operating Temperature: | -40°C to +85°C |
Capacitance: | 25pF |
No of Inputs: | 1 |
No of Outputs: | Single |
High Level Output Current: | -24mA |
Low Level Output Current: | 24mA |
No of Pins: | 14 |
Quiescent Current: | 10µA |
Moisture Sensitivity Level: | 1 |
Package Style: | TSSOP-14 |
Mounting Method: | Surface Mount |
Features & Applications
The MC74LCX74DTR2G is a high performance, dual D−type flip−flop with asynchronous clear, set inputs and complementary (O, O) outputs, available in a TSSOP-14 package.
Features:
- Designed for 2.3 V to 3.6 V VCC Operation
- 5.0 V Tolerant Inputs − Interface Capability With 5.0 V TTL Logic
- LVTTL Compatible
- LVCMOS Compatible
- 24 mA Balanced Output Sink and Source Capability
- Near Zero Static Supply Current in All Three Logic States (10 µA) Substantially Reduces System Power Requirements
- Latchup Performance Exceeds 500 mA
- ESD Performance: Human Body Model >2000 V; Machine Model >200 V
- These Devices are Pb−Free, Halogen Free/BFR Free and are RoHS Compliant
Pricing Section
Global Stock:
12,500
USA:
12,500
On Order:
0
Factory Lead Time:
9 Weeks
Quantity
Unit Price
2,500
$0.133
5,000
$0.131
7,500
$0.13
12,500
$0.129
25,000+
$0.127
Product Variant Information section
Available Packaging
Package Qty:
2500 per Reel
Package Style:
TSSOP-14
Mounting Method:
Surface Mount