S1D13719B00B100 in Tray by Epson Electronics America | Display Controllers | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

S1D13719B00B100

LCD Controller, Built-in 512KB SRAM, Camera 2.0MP, JPEG encoder/decorder,

ECAD Model:
Mfr. Name: Epson Electronics America
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Epson Electronics America S1D13719B00B100 - Technical Attributes
Attributes Table
Target LCD Panels: TFT
Display Memory: 512 KB
Max Colors/Gray Scales: 16M Colors
Max Resolution: 320 x 240
Input Voltage: 1.65V to 1.95V
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
15,875
Factory Stock:Factory Stock:
0
Factory Lead Time:
26 Weeks
Minimum Order:
2400
Multiple Of:
240
Total
$38,208.00
USD
Quantity
Unit Price
1
$16.72
4
$16.51
15
$16.31
40
$16.16
100+
$15.92
Product Variant Information section