text.skipToContent text.skipToNavigation

Manufacturer Part #

MSCSM170HM23CT3AG

1700V 124A 22.5 mOhm Full Bridge/SiC MOSFET Modules in a SP3F package

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code: 2137
Product Specification Section
Microchip MSCSM170HM23CT3AG - Technical Attributes
Attributes Table
Technology: SiCFET (Silicon Carbide)
Isolation Voltage-RMS: 4000V
Drain-to-Source Voltage [Vdss]: 1700V
Drain Current: 124A
Configuration: Full Bridge
Operating Temp Range: -40°C to +175°C
Package Style:  Module
Mounting Method: Chassis Mount
Pricing Section
Global Stock:
4
USA:
4
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
23 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$610.87
USD
Quantity
Web Price
1
$610.87
2
$601.96
3
$596.81
4
$593.19
5+
$581.78
Product Variant Information section