MPZ2012S102ATD25 in Reel by TDK | Ferrite Beads | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

MPZ2012S102ATD25

MPZ Series 0805 1 kΩ 1.5 A SMT Automotive Power Line Chip Beads

ECAD Model:
Mfr. Name: TDK
Standard Pkg:
Product Variant Information section
Date Code: 2424
Product Specification Section
TDK MPZ2012S102ATD25 - Technical Attributes
Attributes Table
Filter Type: Power-Line
No of Elements: 1
Impedance: 1kΩ
Rated Current: 1.5A
DC Resistance-Max: 150mΩ
Case Size: 0805 (2012 Metric)
Operating Temp Range: -55°C to +125°C
Dimension: L  2mm x W  1.25mm x H  1.05mm
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
1,308,000
USA:
1,308,000
312,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
4000
Multiple Of:
4000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$120.80
USD
Quantity
Unit Price
4,000
$0.0302
8,000
$0.0297
12,000
$0.0294
16,000
$0.0292
20,000+
$0.0285
Product Variant Information section