text.skipToContent text.skipToNavigation

Manufacturer Part #

SCCR20E335PRB

SCC Series 3.0 v 3.3 F 8x20mm Ls=3.5mm +100%/-0% Radial Super Capacitor

ECAD Model:
Mfr. Name: KYOCERA AVX
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
KYOCERA AVX SCCR20E335PRB - Technical Attributes
Attributes Table
Type: Radial
Capacitance: 3.3F
Rated Voltage: 3V
Tolerance (%): 0% to 100%
ESR (Equivalent Series Resistance): 95mΩ
Leakage Current: 12µA
Operating Temp Range: -40°C to +65°C
Lead Spacing: 3.2mm
Dimension: L  20mm x D  8mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
1600
Multiple Of:
1600
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,352.00
USD
Quantity
Web Price
1
$1.05
30
$1.01
125
$0.955
300
$0.925
1,250+
$0.845
Product Variant Information section