Manufacturer Part #
AEA1010102M016R
AEA Series 1000 uF ±20 % 16 V 10 x 10 mm SMT Aluminum Electrolytic Capacitor
Product Specification Section
KYOCERA AVX AEA1010102M016R - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
KYOCERA AVX AEA1010102M016R - Technical Attributes
Attributes Table
Series: | AEA |
Type: | Can - SMT |
Capacitance: | 1000µF |
Tolerance (%): | ±20% |
Rated Voltage: | 16V |
Lifetime@Temperature: | 5000 Hrs @ 105°C |
Operating Temp Range: | -55°C to +105°C |
Ripple Current: | 510mA |
Impedance: | 90mΩ |
Operating Temp-Max: | 105°C |
Dimension: | L 10.3mm x W 10.3mm x H 10mm x D 10mm |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
24 Weeks
Quantity
Web Price
500
$0.615
1,000
$0.60
1,500
$0.595
2,000
$0.59
2,500+
$0.57
Product Variant Information section
Available Packaging
Package Qty:
500 per Reel
Mounting Method:
Surface Mount