AT06-12SA in Box by Amphenol Sine Systems | Rectangular Connectors | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

AT06-12SA

AT Series 12 Position Grey Thermoplastic Key-A Socket Plug Connector

ECAD Model:
Mfr. Name: Amphenol Sine Systems
Standard Pkg:
Product Variant Information section
Date Code: 2204
Product Specification Section
Amphenol Sine Systems AT06-12SA - Technical Attributes
Attributes Table
Connector Type: Plug
No of Positions: 12
No of Rows: 2
Contact Termination: Crimp Terminal
Gender: Male Receptacle
Type: Male
Style/Orientation: Free Hanging Plug
Termination: Crimp
Color: Grey
Fastening Type: Latch Lock
Mounting Method: Cable Mount
Pricing Section
Global Stock:
968
USA:
968
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$1.70
USD
Quantity
Unit Price
1
$1.70
30
$1.67
100
$1.65
250
$1.63
750+
$1.59
Product Variant Information section