09454521561 in Box by HARTING | Modular Jacks | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

09454521561

Conn RJ-45 F 8 POS ST Panel Mount 8 Terminal 1 Port Cat 6

ECAD Model:
Mfr. Name: HARTING
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
HARTING 09454521561 - Technical Attributes
Attributes Table
Type: RJ-45
Style: Shielded Jack
No of Positions: 8
No of Rows: 1
Shielding: Yes
Color: Black
Orientation: Straight
Operating Temp Range: -25°C to +70°C
Mounting Method: Panel Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
3 Weeks
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$18.43
USD
Quantity
Unit Price
1
$18.43
4
$18.18
15
$17.95
30
$17.83
75+
$17.55
Product Variant Information section