PPTC041LFBN-RC in Tray by Sullins | IC and Component Sockets | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

PPTC041LFBN-RC

4 Position Total Single Row 2.54 mm Pitch Straight Female Header

ECAD Model:
Mfr. Name: Sullins
Standard Pkg:
Product Variant Information section
Date Code: 2441
Product Specification Section
Features & Applications

The PPTC041LFBN-RC is a 4 Position Single Row ( 1x4) 2.54 mm Center Straight Strip Female Socket.

Features:

  • Thermoplastic (Standard)
  • Operating Temperature: -40°C to +105°C
  • Processing Temperature: 210°C For 5 Sec. Max
  • Phosphor Bronze
  • 100% Pure Tin Overall
  • .100” [2.54mm]
  • 04 total contacts
  • Single Row
  • Thru Hole, Straight, Female
  • No Mounting
  • RoHS Compliant

Specifications:

  • 3 Amp current rating per contact
  • UL Flammability Rating : 94V-O

View the Complete Series of PPT Sockets

Read More...
Pricing Section
Global Stock:
2,660
USA:
2,660
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$0.25
USD
Quantity
Unit Price
1
$0.245
125
$0.24
400
$0.235
1,250
$0.23
4,000+
$0.22
Product Variant Information section