text.skipToContent text.skipToNavigation

Manufacturer Part #

SG-8002CA 48.0000M-PHCL0

SG-8002CA Series 48MHz +/-100ppm Tol -20 to +70C Oscillators

ECAD Model:
Mfr. Name: Epson Electronics America
Standard Pkg:
Product Variant Information section
Date Code: 2336
Product Specification Section
Epson Electronics America SG-8002CA 48.0000M-PHCL0 - Technical Attributes
Attributes Table
Operating Frequency: 48MHz
Supply Voltage: 4.5V to 5.5V
Symmetry: 40% to 60%
Load Capacitance: 25pF
Output Type: CMOS
Rise Time: 3ns
Fall Time: 3ns
Dimension: 7 x 5 x 1.4 mm
No of Terminals: 4
Mounting Method: Surface Mount
Pricing Section
Global Stock:
1,000
USA:
1,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,400.00
USD
Quantity
Web Price
1,000+
$1.40
Product Variant Information section