Manufacturer Part #
DC0401012V2B-BT0
DC Series 40 x 40 x 10 mm 12 V 10000 RPM 12.23 CFM Ball Bearing DC Fan
Product Specification Section
Wakefield Thermal DC0401012V2B-BT0 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Wakefield Thermal DC0401012V2B-BT0 - Technical Attributes
Attributes Table
Type: | Axial Square |
Bearing Type: | Ball |
Air Flow: | 12.23CFM |
Noise: | 39dBA |
Voltage Rating: | 12V |
Rated Power: | 2.16W |
RPM: | 10000RPM |
No of Terminals: | 4 |
Material Frame: | Plastic |
Material Blade: | Plastic |
Operating Temp Range: | -10°C to +70°C |
Dimension: | L 40mm x W 40mm x H 10mm |
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Lead Time:
26 Weeks
Quantity
Web Price
300+
$9.07
Product Variant Information section
Available Packaging
Package Qty:
300 per Box