E301MD1AGE in Bag by C&K | Toggle Switches | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

E301MD1AGE

E301 Series ON None ON 3PDT 5 A 28 VDC PC Mount Toggle Switch

ECAD Model:
Mfr. Name: C&K
Standard Pkg:
Product Variant Information section
Date Code: 2334
Product Specification Section
C&K E301MD1AGE - Technical Attributes
Attributes Table
Switch Operation: On-None-On
Circuitry: 3PDT
Rated Voltage (VAC): 125VAC
Voltage Rating: 28V
Current Rating: 5A
Insulation Resistance: 1GΩ
Contact Plating: Gold
Actuator Type: Toggle
Termination Style: Right Angle / PC Through Hole
Dielectric Withstanding Voltage: 1000V
Operating Temperature: -30°C to +85°C
Dimension: L  29.82mm x W  16.31mm x H  12.7mm
Pricing Section
Global Stock:
760
USA:
760
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
40
Multiple Of:
40
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$648.00
USD
Quantity
Unit Price
40+
$16.20
Product Variant Information section