text.skipToContent text.skipToNavigation

Manufacturer Part #

929001729313

Fortimo DLM Flex L2 G2 36up 4000K 80CRI 2600lm 160lm/W

ECAD Model:
Mfr. Name: Signify North America
Standard Pkg:
Date Code: 2440
Product Specification Section
Signify North America 929001729313 - Technical Attributes
Attributes Table
Board Type: Fortimo DLM Flex L2
Color: Neutral White
CCT: 4000K
CRI: 80
Minimum Flux: 2354lm
Typical Flux: 2615lm
Nominal Current: 485mA
Maximum Current: 1200mA
Typical Forward Voltage: 33.9V
Test Temperature: 85°C
Application 1: General Lighting
Dimension: 78 x 66 mm
Pricing Section
Global Stock:
39
USA:
39
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$8.63
USD
Quantity
Web Price
1
$8.63
4
$8.52
15
$8.41
30
$8.35
75+
$8.22