CY62148ELL-55SXI in Tube by Infineon | Asynchronous SRAM | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

CY62148ELL-55SXI

CY62148E Series 4 Mb (512 K x 8) 5.5 - 5.5 V 55 ns Static RAM-SOIC-32

ECAD Model:
Mfr. Name: Infineon
Standard Pkg:
Product Variant Information section
Date Code: 2431
Product Specification Section
Infineon CY62148ELL-55SXI - Technical Attributes
Attributes Table
Memory Density: 4Mb
Memory Organization: 512K x 8
Number of Words: 512K
Word Length: 8b
Supply Voltage-Nom: 4.5V to 5.5V
Access Time-Max: 55ns
Temperature Grade: Industrial
Supply Current: 20mA
Operating Temperature: -40°C to +85°C
Storage Temperature Range: -65°C to +150°C
Interface Type: Parallel
Package Style:  SOIC-32
Mounting Method: Surface Mount
Pricing Section
Global Stock:
1,943
USA:
1,943
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$2.94
USD
Quantity
Unit Price
1
$2.94
20
$2.88
75
$2.83
200
$2.80
750+
$2.72
Product Variant Information section