text.skipToContent text.skipToNavigation

Manufacturer Part #

L2C5-40801208F1500

LUXEON CoB G3 High Power LED Emitter Neutral White 4000K CCT 80 CRI 4905 lm Typ

ECAD Model:
Mfr. Name: Lumileds
Standard Pkg:
Date Code: 2426
Product Specification Section
Lumileds L2C5-40801208F1500 - Technical Attributes
Attributes Table
Application: Bollard/Canopy/Downlight/High Bay/Low Bay/Outdoor Wall Pack/Parking Lot/Spotlight/Streetlight
Family: LUXEON CoB (Gen 3)
Form: Rectangular
Color: White
Type of White: Neutral
CRI: 80
CCT: 4000K
Typical Flux: 4905lm
Efficacy-Typ: 157lm/W
Viewing Angle: 115°
Forward (Drive) Current: 1800mA
Test Current: 900mA
Forward Voltage: 34.5V
Pricing Section
Global Stock:
5,080
USA:
140
Germany (Online Only):
4,940
600
Factory Stock:Factory Stock:
0
Factory Lead Time:
5 Weeks
Minimum Order:
20
Multiple Of:
20
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$128.60
USD
Quantity
Web Price
20
$6.43
60
$6.38
100
$6.35
200
$6.32
400+
$6.27