Manufacturer Part #
CL05A105KP5NNNC
CL05 Series 1 uF 10 V ±10 % Tolerance X5R SMT Multilayer Ceramic Capacitor
Product Specification Section
Samsung Electro-Mechanics CL05A105KP5NNNC - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Samsung Electro-Mechanics CL05A105KP5NNNC - Technical Attributes
Attributes Table
Capacitance: | 1000000pF |
Dielectric: | X5R |
Rated Voltage: | 10V |
Tolerance (%): | ±10% |
Dissipation Factor: | 0.1% |
Capacitance Change Rate: | ±15% |
Operating Temp Range: | -55°C to +85°C |
Insulation Resistance: | 10GΩ |
Case Size: | 0402 (1005 Metric) |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Lead Time:
20 Weeks
Quantity
Web Price
10,000
$0.0031
40,000
$0.003
150,000
$0.0028
300,000
$0.0027
750,000+
$0.0026
Product Variant Information section
Available Packaging
Package Qty:
10000 per Reel
Mounting Method:
Surface Mount