M41T00SM6F in Reel by STMicroelectronics | Real Time Clocks | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

M41T00SM6F

M41T00S Series 5.5 V I2C / 2-Wire / Serial SMT Real Time Clock - SOIC-8

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code: 2413
Product Specification Section
STMicroelectronics M41T00SM6F - Technical Attributes
Attributes Table
Date Format: DW:DM:M:Y
Time Format: HH:MM:SS
Interface: I2C / 2-Wire / Serial
SRAM Size: 8b
Supply Voltage-Nom: 2V to 5.5V
Temperature Grade: Industrial
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -55°C to +125°C
Package Style:  SOIC-8
Mounting Method: Surface Mount
Features & Applications

The M41T00SM6F is a part of M41T series I2C RTC. It has an operating temperature ranging from -40 °C to +85 °C and it comes in SOIC-8 Packaging.

The M41T00S Serial Access TIMEKEEPER® SRAM is a low power serial RTC with a builtin 32.768 kHz oscillator (external crystal controlled). Eight bytes of the SRAM (see Table 2 on page 13) are used for the clock/calendar function and are configured in binary coded decimal (BCD) format. Addresses and data are transferred serially via a two line, bidirectional I2C interface. The built-in address register is incremented automatically after each WRITE or READ data byte.

Features:

  • 2.0 to 5.5 V clock operating voltage
  • Counters for seconds, minutes, hours, day, date, month, year, and century
  • Software clock calibration
  • Automatic switchover and deselect circuitry (fixed reference)
    • VCC= 2.7 to 5.5V
    • 2.5V=VPFD=2.7V
  • Serial interface supports I2C bus (400 kHz protocol)
  • Low operating current of 300 µA
  • Oscillator stop detection
  • Battery or SuperCapTM backup
  • Operating temperature of –40 to 85°C
  • Ultra-low battery supply current of 1 µA

View the complete M41T family of I2C RTC

Read More...
Pricing Section
Global Stock:
5,000
USA:
5,000
10,000
Factory Stock:Factory Stock:
-1
Factory Lead Time:
24 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$3,975.00
USD
Quantity
Unit Price
2,500+
$1.59
Product Variant Information section