Manufacturer Part #
74LV07AT14-13
74LV Series 5.5 V 12 mA SMT Hex Buffer with Open Drain Output - TSSOP-14
Product Specification Section
Diodes Incorporated 74LV07AT14-13 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Diodes Incorporated 74LV07AT14-13 - Technical Attributes
Attributes Table
Logic Circuit: | Buffer |
Family: | LV/U/X/XT |
No of Functions / Channels: | 6 |
Output Characteristics: | O-DRN |
Supply Voltage-Nom: | 2V to 5.5V |
Power Dissipation: | 0.5W |
Propagation Delay: | 5.7ns |
Operating Temperature: | -40°C to +125°C |
Capacitance: | 3.3pF |
No of Inputs: | 6 |
No of Outputs: | Six |
Low Level Output Current: | 12mA |
No of Pins: | 14 |
Quiescent Current: | 20µA |
Package Style: | TSSOP-14 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
40,000
USA:
40,000
Factory Lead Time:
8 Weeks
Quantity
Web Price
2,500
$0.0703
7,500
$0.0677
12,500
$0.0665
37,500
$0.064
62,500+
$0.0618
Product Variant Information section
Available Packaging
Package Qty:
2500 per Reel
Package Style:
TSSOP-14
Mounting Method:
Surface Mount