
Manufacturer Part #
74HC4051PW,118
74HC Series 10 V 8-Channel Analog Multiplexer/Demultiplexer - TSSOP-16
Product Specification Section
Nexperia 74HC4051PW,118 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Nexperia 74HC4051PW,118 - Technical Attributes
Attributes Table
Logic Circuit: | Mux/Demux |
Family: | A/HC/T/U |
No of Functions / Channels: | 8 |
Supply Voltage-Nom: | 2V to 10V |
No of Inputs: | 8 |
Package Style: | TSSOP-16 |
Mounting Method: | Surface Mount |
Features & Applications
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
8 Weeks
Quantity
Unit Price
2,500
$0.091
5,000
$0.0894
7,500
$0.0885
10,000
$0.0878
12,500+
$0.0858
Product Variant Information section
Available Packaging
Package Qty:
2500 per Reel
Package Style:
TSSOP-16
Mounting Method:
Surface Mount