text.skipToContent text.skipToNavigation

Manufacturer Part #

NTBG028N170M1

N-Channel 1700 V 40 mOhm 428 W Surface Mount Silicon Carbide MOSFET - D2PAK-7

Product Specification Section
onsemi NTBG028N170M1 - Technical Attributes
Attributes Table
Technology: SiCFET (Silicon Carbide)
Product Status: Active
Fet Type: N-Ch
Drain-to-Source Voltage [Vdss]: 1700V
Drain Current: 71A
Input Capacitance: 4160pF
Power Dissipation: 428W
Operating Temp Range: -55°C to +175°C
Package Style:  D2PAK-7
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
17 Weeks
Minimum Order:
800
Multiple Of:
800
Total
$20,024.00
USD
Quantity
Web Price
800+
$25.03