Manufacturer Part #
AP7375Q-18WR-7
AP7375Q Series 1.8 V 350 mA Fixed Output Linear Voltage Regulator - SOT-25
Product Specification Section
Diodes Incorporated AP7375Q-18WR-7 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Diodes Incorporated AP7375Q-18WR-7 - Technical Attributes
Attributes Table
Input Voltage-Min: | 3V |
Input Voltage-Max: | 45V |
Output Voltage Fixed: | 1.8V |
Dropout Voltage-Max: | 1.4V |
Output Current-Max: | 0.3A |
Tolerance (%): | ±2% |
Operating Temp Range: | -40°C to +125°C |
Regulator Topology: | Fixed |
Quiescent Current: | 2.1µA |
No. of Outputs: | Single |
Output Noise: | 120µV |
Load Regulation (%): | 0.02% |
Current - Limit: | 0.5A |
Line Regulation (%): | 0.01% |
Package Style: | SOT-23-5 (SOT-25) |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
24 Weeks
Quantity
Web Price
3,000
$0.147
6,000
$0.144
9,000
$0.142
12,000
$0.141
15,000+
$0.137
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
SOT-23-5 (SOT-25)
Mounting Method:
Surface Mount