
Manufacturer Part #
UC3843BDR2G
UC3843B Series 5.25 V 275 kHz High Performance Current Mode Controller - SOIC-14
Product Specification Section
onsemi UC3843BDR2G - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
onsemi UC3843BDR2G - Technical Attributes
Attributes Table
Supply Current-Max: | 17mA |
Supply Voltage: | 30V |
Turn On Threshold Voltage: | 16V |
Turn Off Threshold Voltage: | 10V |
Duty Cycle-Max: | 96% |
Frequency-Max: | 275kHz |
Operating Temp Range: | -40°C to +105°C |
Package Style: | SOIC-14 |
Mounting Method: | Surface Mount |
Features & Applications
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
14 Weeks
Quantity
Unit Price
2,500
$0.23
5,000
$0.225
12,500+
$0.22
Product Variant Information section
Available Packaging
Package Qty:
2500 per Reel
Package Style:
SOIC-14
Mounting Method:
Surface Mount