text.skipToContent text.skipToNavigation

Manufacturer Part #

09140123102

Han DD 12pin module Female crimp

ECAD Model:
Mfr. Name: HARTING
Standard Pkg:
Product Variant Information section
Date Code: 2344
Product Specification Section
HARTING 09140123102 - Technical Attributes
Attributes Table
Gender: Female
No of Positions: 12
Voltage Rating: 250V
Current Rating: 10A
Operating Temperature: -40°C to +125°C
Color: Grey
Pricing Section
Global Stock:
10
USA:
10
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
4 Weeks
Minimum Order:
2
Multiple Of:
2
Total
$8.96
USD
Quantity
Web Price
2
$4.48
10
$4.29
50
$4.11
100
$4.03
300+
$3.81
Product Variant Information section