
Manufacturer Part #
EVQ-Q2F02W
EVQ-Q2 Series 6.5 x 6 x 1.8 mm SMT 1 N Thin Type Light Touch Switch
Product Specification Section
Panasonic EVQ-Q2F02W - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Panasonic EVQ-Q2F02W - Technical Attributes
Attributes Table
Switch Operation: | Off-Mom |
Circuitry: | SPST N.O. |
Voltage Rating: | 15V |
Current Rating: | 20mA |
Insulation Resistance: | 100MΩ |
Actuation Force: | 1N |
Contact Plating: | Silver |
Actuator Style: | Round Button |
Termination Style: | PCB |
Dielectric Withstanding Voltage: | 250V |
Operating Temperature: | -40°C to +85°C |
Dimension: | H 1.8mm x L 6.5mm x W 6mm |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
30,000
USA:
30,000
On Order:
0
Factory Lead Time:
14 Weeks
Quantity
Unit Price
2,000
$0.122
4,000
$0.12
6,000+
$0.119
Product Variant Information section
Available Packaging
Package Qty:
2000 per Reel
Mounting Method:
Surface Mount