Part Details | ||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Part Details | Price (USD) | Global Stock | Lead Time | Date Code | Package | Package Style | Frequency Range | Data Rate | Supply Current | Supply Voltage | Sensitivity | Gain | Noise Figure | Power Dissipation | Operating Temp Range | Storage Temperature Range | No of Terminals | Moisture Sensitivity Level | Dimension | Mounting Feature |
Qty Unit Price 7,500 $0.43 | 30,000 Ready to Ship! | 8 Weeks | 2512 | Reel | Surface Mount | |||||||||||||||
Qty Unit Price 1,000 $2.30 | 11,000 Ready to Ship! | 2 Weeks | 2210 | Reel | TSSOP-16 | 15kHz to 150kHz | 6.1µA | 2.4V to 3.6V | 0.07mW | -40°C to +85°C | -65°C to +150°C | 16 | 3 | Surface Mount | ||||||
Microchip MICRF219A Series 300 to 450 MHz 20 kbps Superheterodyne Image-Reject RF Receiver | Qty Unit Price 2,500 $1.33 | 5,000 Ready to Ship! | 7 Weeks | 2325 | Reel | QSOP-16 | 300MHz to 450MHz | 20kbps | 6mA | 3V to 3.6V | -110dBm | -40°C to +105°C | -65°C to +150°C | 16 | 4.9 x 3.91 x 1.47 mm | Surface Mount | ||||
Microchip MICRF220 Series 20 kbps 4.3 mA ASK/OOK Receiver with RSSI and Squelch - QSOP-16 | Qty Unit Price 2,500 $1.28 | 5,000 Ready to Ship! | 7 Weeks | 2501 | Reel | QSOP-16 | 300MHz to 450MHz | 20kbps | 4.3mA | 3V to 3.6V | -110dBm | -40°C to +105°C | -65°C to +150°C | 16 | 4.9 x 3.91 x 1.47 mm | Surface Mount | ||||
Nexperia 74LV Series 5.5 V 8 mA Surface Mount Single Supply Translating Buffer - TSSOP-5 | Qty Unit Price 3,000 $0.0728 6,000 $0.0715 9,000 $0.0708 12,000 $0.0703 15,000 $0.0687 | 3,000 Ready to Ship! | 6 Weeks | 2450 | Reel | TSSOP-5 | Surface Mount | |||||||||||||
Qty Unit Price 1,000 $2.43 | 3,000 Ready to Ship! | 2 Weeks | 2442 | Reel | QFN-16 | 15kHz to 150kHz | 8.3µA | 2.4V to 3.6V | 0.07mW | -40°C to +85°C | -65°C to +150°C | 16 | 3 | Surface Mount | ||||||
Nexperia 74LVC Series 5.5V 8-Bit Serial-In/Serial or Parallel-Out Shift Register-TSSOP-20 | Qty Unit Price 2,500 $0.395 5,000 $0.39 10,000 $0.385 | 2,500 Ready to Ship! | 8 Weeks | 1908 | Reel | TSSOP-20 | Surface Mount | |||||||||||||
Qty Unit Price 1,000 $2.43 | 1,000 Ready to Ship! | 2 Weeks | 2446 | Reel | QFN-16 | 15kHz to 150kHz | 8.3µA | 2.4V to 3.6V | 0.07mW | -40°C to +85°C | -65°C to +150°C | 16 | 3 | Surface Mount | ||||||
Qty Unit Price 250 $28.70 | 500 Ready to Ship! | 12 Weeks | 2446 | Reel | Module | 1222MHz to 1283MHz | 912.6kbps | 2.7V to 3.6V | -154dBm | 11dB | -40°C to +85°C | -40°C to +85°C | 24 | 4 | Surface Mount | |||||
Qty Unit Price 1 $6.22 10 $6.15 30 $6.10 125 $6.04 300 $5.95 | 10 Ready to Ship! | 13 Weeks | 2439 | Tray | HVQFN-32 | 13.56MHz | 848kbps | 17mA | 5V | 1125mW | -25°C to +85°C | -55°C to +125°C | 32 | 2 | 5 x 5 x 0.85 mm | Surface Mount | ||||
Nexperia 74AUP Series 3.6 V 4 mA Low-Power Buffer with Voltage-Level Translator - TSSOP-5 | Qty Unit Price 3,000 $0.103 6,000 $0.101 9,000 $0.10 12,000 $0.0996 15,000 $0.0973 | 0 | 6 Weeks | Reel | TSSOP-5 | Surface Mount | ||||||||||||||
Nexperia 74AUP Series 3.6 V 4 mA Low-Power Buffer with Voltage-Level Translator - X2SON-5 | Qty Unit Price 10,000 $0.12 20,000 $0.119 30,000 $0.117 | 0 | 6 Weeks | Reel | Surface Mount | |||||||||||||||
Nexperia 74AUP Series 3.6 V 4 mA Low-Power Buffer with Voltage-Level Translator - SSOP-5 | Qty Unit Price 3,000 $0.105 6,000 $0.103 9,000 $0.102 15,000 $0.0991 | 0 | 6 Weeks | Reel | TSSOP-5 | Surface Mount | ||||||||||||||
Qty Unit Price 10,000 $0.12 20,000 $0.119 30,000 $0.117 | 0 | 6 Weeks | Reel | Surface Mount | ||||||||||||||||
Nexperia 74LV Series 5.5 V 3-State Single Supply Translating Buffer/Line Driver - TSSOP-5 | Qty Unit Price 3,000 $0.0728 6,000 $0.0715 9,000 $0.0708 12,000 $0.0703 15,000 $0.0687 | 0 | 6 Weeks | Reel | TSSOP-5 | Surface Mount | ||||||||||||||
Nexperia 74LV Series 5.5 V 3-State Single Supply Translating Buffer/Line Driver - X2SON-5 | Qty Unit Price 10,000 $0.072 20,000 $0.07 | 0 | 6 Weeks | Reel | Surface Mount | |||||||||||||||
Nexperia 74LV: 5.5 V 8 mA 3-State Single Supply Translating Buffer/Line Driver - TSSOP-5 | Qty Unit Price 3,000 $0.0728 6,000 $0.0715 9,000 $0.0708 12,000 $0.0703 15,000 $0.0687 | 0 | 6 Weeks | Reel | TSSOP-5 | Surface Mount | ||||||||||||||
Qty Unit Price 10,000 $0.072 20,000 $0.07 | 0 | 6 Weeks | Reel | Surface Mount | ||||||||||||||||
Nexperia 74LV Series 5.5 V 8 mA Surface Mount Single Supply Translating Buffer - X2SON-5 | Qty Unit Price 10,000 $0.072 20,000 $0.07 | 0 | 6 Weeks | Reel | Surface Mount | |||||||||||||||
Qty Unit Price 2,500 $0.156 5,000 $0.154 7,500 $0.153 10,000 $0.152 12,500 $0.15 | 0 | 8 Weeks | Reel | TSSOP-20 | Surface Mount | |||||||||||||||
Qty Unit Price 2,500 $0.151 5,000 $0.149 7,500 $0.148 10,000 $0.147 12,500 $0.145 | 0 | 8 Weeks | Reel | TSSOP-20 | 70mA | 4.5V to 5.5V | 500mW | -40°C to +125°C | 20 | Surface Mount | ||||||||||
Qty Unit Price 3,000 $0.425 6,000 $0.42 9,000 $0.415 | 0 | 8 Weeks | Reel | DHVQFN-20 | Surface Mount | |||||||||||||||
Qty Unit Price 2,500 $5.30 | 0 | 39 Weeks | Reel | LQFP-32 | Surface Mount | |||||||||||||||
Qty Unit Price 1,000 $2.00 | 0 | 2 Weeks | Reel | |||||||||||||||||
Qty Unit Price 7,500 $0.43 | 0 | 8 Weeks | Reel | Surface Mount |
Added to Your Shopping Cart