Manufacturer Part #
TJA1055T/C,518
TJA1055 Series 5.25 V 125 kBd Enhanced Fault-Tolerant CAN Transceiver SOIC-14
Product Specification Section
NXP TJA1055T/C,518 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
NXP TJA1055T/C,518 - Technical Attributes
Attributes Table
Package Style: | SOIC-14 |
Mounting Method: | Surface Mount |
Features & Applications
The TJA1055 is the interface between the protocol controller and the physical bus wires in a Controller Area Network (CAN). It is primarily intended for low-speed applications up to 125 kBd in passenger cars. The device provides differential receive and transmit capability but will switch to single-wire transmitter and/or receiver in error conditions. The TJA1055 is the enhanced version of the TJA1054 and TJA1054A. TJA1055 has the same functionality but in addition offering a number of improvements.
The most important improvements of the TJA1055 with respect to the TJA1054 and TJA1054A are
- Improved ElectroStatic Discharge (ESD) performance
- Lower current consumption in sleep mode
- Wake-up signalling on RXD and ERR without VCC active
- 3 V interfacing with microcontroller possible with TJA1055T/3
Pricing Section
Global Stock:
2,500
Germany (Online Only):
2,500
Factory Lead Time:
10 Weeks
Quantity
Unit Price
2,500+
$1.07
Product Variant Information section
Available Packaging
Package Qty:
2500 per Reel
Package Style:
SOIC-14
Mounting Method:
Surface Mount